Microchip AT25040A-W1.8-11 technical specifications.
| Access Time | 80ns |
| Access Time-Max | 80ns |
| Package/Case | DIE |
| Density | 4Kb |
| Frequency | 5MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 10mA |
| Organization | 512X8 |
| RoHS Compliant | No |
| Supply Current | 10mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT25040A-W1.8-11 to view detailed technical specifications.
No datasheet is available for this part.