The AT25128N10SU2.7 is a 128Kb SPI serial EEPROM from Microchip, featuring an access time of 200ns and a maximum operating temperature of 85°C. It operates within a supply voltage range of 2.7V to 5.5V and has a nominal supply current of 5mA. The device is packaged in a surface mount SOIC package and supports SPI and serial interfaces at a frequency of 2.1MHz.
Microchip AT25128N10SU2.7 technical specifications.
| Access Time | 200ns |
| Package/Case | SOIC |
| Density | 128Kb |
| Frequency | 2.1MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25128N10SU2.7 to view detailed technical specifications.
No datasheet is available for this part.