
The AT25160A-10TQ-2.7 is a 16Kb 2KX8 SPI serial SRAM from Microchip. It features an access time of 40ns and a maximum frequency of 5MHz. The device is packaged in a TSSOP package and is suitable for operation over a temperature range of -40°C to 125°C. It is RoHS compliant and available in tape and reel packaging.
Microchip AT25160A-10TQ-2.7 technical specifications.
| Access Time-Max | 40ns |
| Package/Case | TSSOP |
| Density | 16Kb |
| Interface | SPI, Serial |
| Max Frequency | 5MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Organization | 2KX8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25160A-10TQ-2.7 to view detailed technical specifications.
No datasheet is available for this part.