
The AT25160A-10TU-1.8SL383 is a 16Kb SPI flash memory device with an access time of 80ns. It operates at a maximum frequency of 5MHz and is supplied at 5V, with a minimum operating voltage of 1.8V. The device is packaged in a TSSOP package and is available on tape and reel. It can operate over a temperature range of -40°C to 85°C.
Microchip AT25160A-10TU-1.8SL383 technical specifications.
| Access Time | 80ns |
| Package/Case | TSSOP |
| Interface | SPI |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT25160A-10TU-1.8SL383 to view detailed technical specifications.
No datasheet is available for this part.
