This 16Kb SPI memory from Microchip features an access time of 80ns and a maximum frequency of 5MHz. It operates within a temperature range of -40°C to 85°C and is supplied at 5V. The memory is organized into 256x8 bits and is packaged in a die form.
Microchip AT25160A-W1.8-11 technical specifications.
| Access Time | 80ns |
| Package/Case | DIE |
| Interface | SPI |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT25160A-W1.8-11 to view detailed technical specifications.
No datasheet is available for this part.