Microchip AT25320A-10TU-1.8-T technical specifications.
| Access Time | 80ns |
| Package/Case | TSSOP |
| Density | 32Kb |
| Frequency | 5MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25320A-10TU-1.8-T to view detailed technical specifications.
No datasheet is available for this part.