Microchip AT25640A-10TI-2.7SL383 technical specifications.
| Access Time-Max | 40ns |
| Package/Case | TSSOP |
| Density | 64Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Organization | 8KX8 |
| Supply Current | 10mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT25640A-10TI-2.7SL383 to view detailed technical specifications.
No datasheet is available for this part.