The AT25640A-10TU-1.8SL383 is a 64Kb SPI serial memory from Microchip, offering an access time of 80ns. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.8V and 5.5V. The device is available in a surface mount TSSOP package, suitable for use in a variety of applications. The nominal supply current is 10mA, and the memory is packaged in tape and reel format for easy handling.
Microchip AT25640A-10TU-1.8SL383 technical specifications.
| Access Time | 80ns |
| Package/Case | TSSOP |
| Density | 64Kb |
| Frequency | 5MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT25640A-10TU-1.8SL383 to view detailed technical specifications.
No datasheet is available for this part.