Microchip AT25DF021-SH-T technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Packaging | Tape and Reel |
| Series | AT25DF |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25DF021-SH-T to view detailed technical specifications.
No datasheet is available for this part.