
Microchip AT25DF021-SSH-B technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 2Mb |
| Frequency | 70MHz |
| Height | 1.5mm |
| Interface | SPI, Serial |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Sync/Async | Synchronous |
| Width | 3.99mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25DF021-SSH-B to view detailed technical specifications.
No datasheet is available for this part.
