Microchip AT25DF041A-MH-T technical specifications.
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256B |
| Memory Type | FLASH, , DataFLASH |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25DF041A-MH-T to view detailed technical specifications.
No datasheet is available for this part.