Microchip AT25DF041A-SSH-B technical specifications.
| Access Time-Max | 6ns |
| Package/Case | SOIC |
| Height | 1.5mm |
| Interface | SPI, Serial |
| Length | 5.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | FLASH, , NOR |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25DF041A-SSH-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
