Microchip AT25DF081-SSHN-T technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Max Supply Voltage | 1.95V |
| Memory Size | 8Mb |
| Min Supply Voltage | 1.65V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25DF081-SSHN-T to view detailed technical specifications.
No datasheet is available for this part.