Microchip AT25DF081A-MH-Y technical specifications.
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 256B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25DF081A-MH-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.