
The AT25DF081A-SH-B is a 256B SPI FLASH memory device from Microchip. It operates over a voltage range of 2.7V to 3.6V and is packaged in a SOIC package. The device is RoHS compliant and is suitable for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Microchip AT25DF081A-SH-B technical specifications.
| Package/Case | SOIC |
| Height | 1.91mm |
| Interface | SPI, Serial |
| Length | 5.35mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25DF081A-SH-B to view detailed technical specifications.
No datasheet is available for this part.