Microchip AT25DF321A-MH-T technical specifications.
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 256B |
| Memory Type | FLASH, , DataFLASH |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25DF321A-MH-T to view detailed technical specifications.
No datasheet is available for this part.