Microchip AT25DL161-SSHN-B technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 16Mb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT25DL161-SSHN-B to view detailed technical specifications.
No datasheet is available for this part.