The AT25F1024AN-10SU-2.7-T is a 1Mb SPI serial flash memory device packaged in a SOIC package, designed for surface mount applications. It operates over a temperature range of -40 to 85°C and can be supplied with a voltage between 2.7 and 3.6V. The device has a nominal supply current of 45mA and supports synchronous operation. It features a 1-bit address bus and a word size of 8 bits, with a maximum operating speed of 9ns access time.
Microchip AT25F1024AN-10SU-2.7-T technical specifications.
| Access Time | 9ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 1Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 45mA |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25F1024AN-10SU-2.7-T to view detailed technical specifications.
No datasheet is available for this part.