Microchip AT25F4096Y4-10YH-2.7 technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Density | 4Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25F4096Y4-10YH-2.7 to view detailed technical specifications.
No datasheet is available for this part.