Microchip AT25F512AN-10SH-2.7 technical specifications.
| Access Time | 9ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Kb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Package Quantity | 4000 |
| RoHS Compliant | Yes |
| Series | AT25F |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25F512AN-10SH-2.7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
