The AT25FS010N-SH27-B is a 1Mb SPI NOR Flash Memory from Microchip, operating at a maximum frequency of 50MHz. It features a maximum operating temperature of 85°C and is packaged in a SOIC package. The device is RoHS compliant and suitable for surface mount applications.
Microchip AT25FS010N-SH27-B technical specifications.
| Access Time-Max | 9ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Data Bus Width | 8b |
| Density | 1Mb |
| Frequency | 50MHz |
| Interface | SPI, Serial |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25FS010N-SH27-B to view detailed technical specifications.
No datasheet is available for this part.