
This 1MB EPROM features a 90ns access time and operates within a temperature range of 0°C to 85°C. It is available in a surface mount PLCC package and has a maximum supply voltage of 5.5V. The device is organized as 128KX8 and has a packaging quantity of 32 units per rail/Tube. It requires a programming voltage of 13V and has a supply current of 50mA.
Microchip AT27C01090JI technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Package/Case | PLCC |
| Density | 1Mb |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | EPROMs, , OTP, EPROM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Organization | 128KX8 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT27C01090JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.