Microchip AT27C08090PI technical specifications.
| Access Time | 90ns |
| Package/Case | DIP |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | EPROMs, , OTP, EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT27C08090PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.