Microchip AT27C256R70RI technical specifications.
| Access Time | 45ns |
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | EPROMs, , OTP, EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT27C256R70RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.