Microchip AT27C4096-90JUSL383 technical specifications.
| Access Time | 90ns |
| Package/Case | PLCC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 40mA |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT27C4096-90JUSL383 to view detailed technical specifications.
No datasheet is available for this part.