Microchip AT27C512R-70JUSL383 technical specifications.
| Access Time-Max | 70ns |
| Package/Case | PLCC |
| Density | 512Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 64KX8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT27C512R-70JUSL383 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
