Microchip AT27C512R55PI technical specifications.
| Access Time-Max | 55ns |
| Package/Case | DIP |
| Density | 512Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | EPROMs, , OTP, EPROM |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Supply Current | 25mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C512R55PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.