
The AT27LV040A-12VI is a 4Mbit EPROM from Microchip, featuring a parallel interface and operating at frequencies up to 120GHz. It is available in a TFSOP package and has a memory size of 4000000 bits. The device operates over a temperature range of -40°C to 85°C and is packaged in trays of 208 units. Note that this device is not RoHS compliant and contains lead.
Microchip AT27LV040A-12VI technical specifications.
| Package/Case | TFSOP |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4000000B |
| Memory Type | EPROMs, , OTP, EPROM |
| Min Operating Temperature | -40°C |
| Package Quantity | 208 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27LV040A-12VI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.