EPROM OTP 512K-Bit 64K x 8 90ns 20-Pin TSSOP
Microchip AT27LV520-90XU technical specifications.
| Access Time | 70ns |
| Access Time-Max | 90ns |
| Package/Case | TSSOP |
| Density | 512Kb |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 64KX8 |
| Package Quantity | 74 |
| Programming Voltage | 13V |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT27LV520-90XU to view detailed technical specifications.
No datasheet is available for this part.
