The AT28BV256-20JUSL383 is a 256Kb parallel flash memory device from Microchip. It operates at a maximum access time of 200ns and features a 32KX8 organization. The device is designed to function within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. It is available in a PLCC package and is packaged in tape and reel format.
Microchip AT28BV256-20JUSL383 technical specifications.
| Access Time-Max | 200ns |
| Package/Case | PLCC |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Organization | 32KX8 |
| Packaging | Tape and Reel |
| Programming Voltage | 3.6V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT28BV256-20JUSL383 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.