
The AT28BV256-20TUSL383 is a 256Kb parallel interface SRAM from Microchip, featuring a 32KX8 organization and operating at a supply voltage of 3.3V. It has a maximum access time of 200ns and a maximum supply current of 15mA. The device is packaged in a TSOP package and is designed to operate within a temperature range of -40°C to 85°C. It is available in tape and reel packaging and does not have radiation hardening capabilities. The SRAM has write protection enabled.
Microchip AT28BV256-20TUSL383 technical specifications.
| Access Time-Max | 200ns |
| Package/Case | TSOP |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 32KX8 |
| Packaging | Tape and Reel |
| Programming Voltage | 3.6V |
| Radiation Hardening | No |
| Supply Current | 15mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT28BV256-20TUSL383 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
