Microchip AT28BV64B-20SUSL383 technical specifications.
| Access Time-Max | 200ns |
| Package/Case | SOIC |
| Density | 64Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Organization | 8KX8 |
| Packaging | Tape and Reel |
| Programming Voltage | 3.6V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT28BV64B-20SUSL383 to view detailed technical specifications.
No datasheet is available for this part.