Microchip AT28C010-15TUSL383 technical specifications.
| Access Time-Max | 150ns |
| Package/Case | TSOP |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT28C010-15TUSL383 to view detailed technical specifications.
No datasheet is available for this part.