Microchip AT28C010-20LM/883 technical specifications.
| Access Time | 200ns |
| Access Time-Max | 200ns |
| Package/Case | CLCC |
| Contact Plating | Tin, Lead |
| Density | 1Mb |
| Frequency | 200GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Package Quantity | 29 |
| Programming Voltage | 5.5V |
| RoHS Compliant | No |
| Supply Current | 80mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28C010-20LM/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
