The AT28C256-15DM/883SL815 is a 256Kb parallel CMOS EPROM from Microchip. It features an access time of 150ns and operates within a temperature range of -55°C to 125°C. The device is packaged in a CDIP package and is designed for through-hole mounting. It requires a supply voltage of 5V and has a maximum supply current of 50mA. The AT28C256-15DM/883SL815 is designed for use in a variety of applications, including industrial and commercial systems.
Microchip AT28C256-15DM/883SL815 technical specifications.
| Access Time-Max | 150ns |
| Package/Case | CDIP |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Supply Current | 50mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28C256-15DM/883SL815 to view detailed technical specifications.
No datasheet is available for this part.