The AT28C256-15LM/883SL815 is a 256Kb parallel RAM from Microchip, featuring an access time of 150ns and an operating supply voltage of 5V. It operates within a temperature range of -55°C to 125°C and has a maximum supply current of 50mA. This device is designed for surface mount applications and is organized in a 32KX8 configuration. The AT28C256-15LM/883SL815 also features write protection and is suitable for use in a variety of industrial and commercial applications.
Microchip AT28C256-15LM/883SL815 technical specifications.
| Access Time-Max | 150ns |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Supply Current | 50mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT28C256-15LM/883SL815 to view detailed technical specifications.
No datasheet is available for this part.