The AT28C256-20DM/883SL815A is a 256Kb parallel CMOS EPROM from Microchip. It operates at a maximum access time of 200ns and has a maximum operating temperature of 125°C. The device is packaged in a CDIP and is available in a rail/Tube packaging. It is designed to operate with a 5V supply voltage and has a programming voltage of 5.5V. The AT28C256-20DM/883SL815A is not radiation hardened.
Microchip AT28C256-20DM/883SL815A technical specifications.
| Access Time-Max | 200ns |
| Package/Case | CDIP |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT28C256-20DM/883SL815A to view detailed technical specifications.
No datasheet is available for this part.