The AT28C256-20FM/883SL815A is a 256Kb parallel RAM from Microchip. It operates at a maximum temperature of 125°C and a minimum of -55°C. The device is powered by a 5V supply voltage and can be programmed at 5.5V. It has an access time of 200ns and a density of 256Kb. The chip is packaged in a rail/tube format and has a 32KX8 organization.
Microchip AT28C256-20FM/883SL815A technical specifications.
| Access Time-Max | 200ns |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT28C256-20FM/883SL815A to view detailed technical specifications.
No datasheet is available for this part.