The AT28C256-20LM/883SL815A is a 256Kb parallel RAM from Microchip. It operates at a maximum temperature of 125°C and a minimum temperature of -55°C. The device requires a 5V operating supply voltage and a 5V programming voltage. It is available in rail/tube packaging and has an access time-max of 200ns.
Microchip AT28C256-20LM/883SL815A technical specifications.
| Access Time-Max | 200ns |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 5V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT28C256-20LM/883SL815A to view detailed technical specifications.
No datasheet is available for this part.