The AT28C256-25FM/883SL829 is a 256Kb parallel flash memory from Microchip. It operates at a maximum temperature of 125°C and a minimum temperature of -55°C. The device is powered by a 5V supply voltage and can be programmed at 5.5V. It features an access time of 250ns and a density of 256Kb. The memory is organized in 32KX8 and is available in rail/Tube packaging.
Microchip AT28C256-25FM/883SL829 technical specifications.
| Access Time-Max | 250ns |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT28C256-25FM/883SL829 to view detailed technical specifications.
No datasheet is available for this part.