This 256Kb parallel RAM operates at a maximum access time of 250ns and a maximum operating temperature of 125°C. It is organized in 32KX8 configuration and can be powered by a 5V supply voltage. The device is packaged in a rail/Tube format and is not radiation hardened.
Microchip AT28C256-25UM/883SL815A technical specifications.
| Access Time-Max | 250ns |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 5V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT28C256-25UM/883SL815A to view detailed technical specifications.
No datasheet is available for this part.