Microchip AT28C256-90JI technical specifications.
| Access Time | 90ns |
| Package/Case | LCC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT28C256-90JI to view detailed technical specifications.
No datasheet is available for this part.