
The AT28C256E-25UM/883 is a 256Kb non-volatile EEPROM memory device with a maximum access time of 250ns. It operates over a supply voltage range of 4.5V to 5.5V and has a maximum supply current of 50mA. The device is packaged in a PGA package and is mounted through a hole. It is rated for operation over a temperature range of -55°C to 125°C.
Microchip AT28C256E-25UM/883 technical specifications.
| Access Time | 250ns |
| Access Time-Max | 250ns |
| Package/Case | PGA |
| Contact Plating | Tin, Lead |
| Density | 256Kb |
| Frequency | 250GHz |
| Interface | SPI, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 20 |
| Packaging | Tray |
| Programming Voltage | 5.5V |
| RoHS Compliant | No |
| Supply Current | 50mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28C256E-25UM/883 to view detailed technical specifications.
No datasheet is available for this part.
