
The AT28C64B20SI is a 64Kb SPI memory with an access time of 150ns. It operates over a temperature range of -40°C to 85°C and is packaged in a SOIC package. The device is designed to operate with a supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The AT28C64B20SI is available in a rail or tube packaging format, with 27 devices per package.
Microchip AT28C64B20SI technical specifications.
| Access Time | 150ns |
| Package/Case | SOIC |
| Frequency | 200GHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28C64B20SI to view detailed technical specifications.
No datasheet is available for this part.