Microchip AT28HC256E-70TC technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 234 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28HC256E-70TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.