The AT28HC256F-90TUSL383 is a 256Kb static RAM with a parallel interface, operating on a 5V supply voltage. It features an access time of 90ns and is organized in 32KX8 configuration. The device is packaged in a TSOP package and is suitable for operation over a temperature range of -40°C to 85°C. It is available on tape and reel for easy handling and mounting.
Microchip AT28HC256F-90TUSL383 technical specifications.
| Access Time-Max | 90ns |
| Package/Case | TSOP |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT28HC256F-90TUSL383 to view detailed technical specifications.
No datasheet is available for this part.