
The AT28HC64BF-12TU is a 64Kb parallel EEPROM from Microchip, featuring an access time of 120ns and a maximum operating temperature of 85°C. It operates on a 5V supply voltage and has a minimum supply voltage of 4.5V. The device is packaged in a TSOP package and is designed for surface mount applications. The AT28HC64BF-12TU is RoHS compliant and has a supply current of 40mA.
Microchip AT28HC64BF-12TU technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Package/Case | TSOP |
| Density | 64Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 234 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT28HC64BF-12TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.