Microchip AT29C040A-W technical specifications.
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Series | AT29C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT29C040A-W to view detailed technical specifications.
No datasheet is available for this part.