
The AT29C512-70JU is a 32-pin PLCC NOR flash memory device from Microchip. It features an access time of 70ns and operates within a temperature range of -40°C to 85°C. The device is supplied with a maximum voltage of 5.25V and a minimum voltage of 4.75V. It is available in a surface mount package and is compliant with RoHS regulations.
Microchip AT29C512-70JU technical specifications.
| Access Time | 70ns |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 512Kb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT29C512-70JU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
