Microchip AT29C512-70JU-T technical specifications.
| Access Time | 70ns |
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT29C512-70JU-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.